Part Details for PL450B by Laser Components USA Inc
Overview of PL450B by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for PL450B
PL450B CAD Models
PL450B Part Data Attributes:
|
PL450B
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PL450B
Laser Components USA Inc
Laser Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.165 A | |
Forward Voltage-Max | 7 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 100 mW | |
Packing Method | TRAY | |
Peak Wavelength | 450 nm | |
Shape | ROUND | |
Spectral Bandwidth | 1 m | |
Surface Mount | NO | |
Threshold Current-Max | 40 mA |