Part Details for PL455ACFLS-221 by Cinch Connectivity Solutions
Overview of PL455ACFLS-221 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL455ACFLS-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-PL455ACFLS-221
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$160.6800 / $164.6300 | Order Now |
DISTI #
PL455ACFLS-221
|
FDH Electronics | Connector Min Qty: 1 | 284 |
|
$175.0000 / $190.0000 | Buy Now RFQ |
Part Details for PL455ACFLS-221
PL455ACFLS-221 CAD Models
PL455ACFLS-221 Part Data Attributes:
|
PL455ACFLS-221
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL455ACFLS-221
Cinch Connectivity Solutions
RF Twinaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Connector Type | RF TRK CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |