Part Details for PL48X-301-70 by Amphenol Technical Products International
Overview of PL48X-301-70 by Amphenol Technical Products International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL48X-301-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPPL48X-301-70
|
Heilind Electronics | 10MM POWERLOK SINGLE WAY PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ATPPL48X-301-70
|
Interstate Connecting Components | 10MM POWERLOK SINGLE WAY PLUG | 0 |
|
Buy Now |