Part Details for PL602-22SI-R by Microchip Technology Inc
Overview of PL602-22SI-R by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL602-22SI-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9589
|
Newark | Hcsl Compatible Clock Generator For Pci Express 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip PL602-22SI-R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0100 | Buy Now |
DISTI #
PL602-22SI-R-ND
|
DigiKey | IC CLK BUFFER 125MHZ 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8600 | Buy Now |
DISTI #
PL602-22SI-R
|
Avnet Americas | Clock Generator HSCL Compatible 8-Pin SOIC T/R - Tape and Reel (Alt: PL602-22SI-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.8600 / $6.4200 | Buy Now |
DISTI #
998-PL602-22SI-R
|
Mouser Electronics | Clock Generators & Support Products HCSL Compatible Clock Generator for PCI Express RoHS: Compliant | 0 |
|
$4.8600 | Order Now |
DISTI #
PL602-22SI-R
|
Microchip Technology Inc | HCSL Compatible Clock Generator for PCI Express, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$4.6600 / $6.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.9900 | Buy Now |
|
Onlinecomponents.com | Clock Generator - 25MHz In - 125MHz Out - 6-Pin SOP - Tape&Reel | 2500 Factory Stock |
|
$4.4900 / $12.6400 | Buy Now |
DISTI #
PL602-22SI-R
|
Avnet Americas | Clock Generator HSCL Compatible 8-Pin SOIC T/R - Tape and Reel (Alt: PL602-22SI-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.8600 / $6.4200 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
DISTI #
PL602-22SI-R
|
Avnet Americas | Clock Generator HSCL Compatible 8-Pin SOIC T/R - Tape and Reel (Alt: PL602-22SI-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.8600 / $6.4200 | Buy Now |
Part Details for PL602-22SI-R
PL602-22SI-R CAD Models
PL602-22SI-R Part Data Attributes
|
PL602-22SI-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL602-22SI-R
Microchip Technology Inc
IC,CPU SYSTEM CLOCK GENERATOR,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 125 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
Alternate Parts for PL602-22SI-R
This table gives cross-reference parts and alternative options found for PL602-22SI-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL602-22SI-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL602-22SC | 125MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | PL602-22SI-R vs PL602-22SC |
PL602-22SC-R | 125MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | PL602-22SI-R vs PL602-22SC-R |
PL602-22SI | IC,CPU SYSTEM CLOCK GENERATOR,SOP,8PIN,PLASTIC | Microchip Technology Inc | PL602-22SI-R vs PL602-22SI |