| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PL602-22SC | PhaseLink Corporation | Check for Price | Clock Generator | PL602-22SC-R vs PL602-22SC |
| PL602-22SC-R | PhaseLink Corporation | Check for Price | Clock Generator | PL602-22SC-R vs PL602-22SC-R |
| PL602-22SI-R | PhaseLink Corporation | Check for Price | Clock Generator | PL602-22SC-R vs PL602-22SI-R |
Part Details for PL602-22SC-R by Microchip Technology Inc
Results Overview of PL602-22SC-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL602-22SC-R Information
PL602-22SC-R by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: PL602-22SC-R by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PL602-22SC-R Part Data Attributes
|
|
PL602-22SC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL602-22SC-R
Microchip Technology Inc
Processor Specific Clock Generator, 125MHz, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Clock Frequency-Max | 125 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Primary Clock/Crystal Frequency-Nom | 25 Mhz | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Processor Specific |
Alternate Parts for PL602-22SC-R
This table gives cross-reference parts and alternative options found for PL602-22SC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL602-22SC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.