Part Details for PL611-01-F93TI by Microchip Technology Inc
Overview of PL611-01-F93TI by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL611-01-F93TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL611-01-F93TI
|
Microchip Technology Inc | Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz, Projected EOL: 2044-10-25 RoHS: Compliant pbFree: Yes |
858 Alternates Available |
|
$0.3400 / $0.4700 | Buy Now |
|
Ameya Holding Limited | 858 |
|
RFQ |
Part Details for PL611-01-F93TI
PL611-01-F93TI CAD Models
PL611-01-F93TI Part Data Attributes:
|
PL611-01-F93TI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL611-01-F93TI
Microchip Technology Inc
Clock Generator, 200MHz, CMOS, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PL611-01-F93TI
This table gives cross-reference parts and alternative options found for PL611-01-F93TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL611-01-F93TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL611-01-F93TI-R | Clock Generator, 200MHz, CMOS, PDSO6 | Microchip Technology Inc | PL611-01-F93TI vs PL611-01-F93TI-R |