Part Details for PL71L-9 by Trompeter
Overview of PL71L-9 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PL71L-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784702
|
RS | Twinax Patch Plug, Long Version for TWC-78-2, Patching Solutions Series | Trompeter PL71L-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$36.0100 / $40.0100 | Buy Now |
|
Quest Components | RF TWINAXIAL CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 3 |
|
$21.0405 | Buy Now |
DISTI #
TROPL71L-9
|
Interstate Connecting Components | Twinax Patch Plug, Long Version for TWC-78-2 cable | 0 |
|
$32.7656 / $44.1452 | Buy Now |
Part Details for PL71L-9
PL71L-9 CAD Models
PL71L-9 Part Data Attributes:
|
PL71L-9
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PL71L-9
Trompeter
RF Twinaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG 108 | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |