Part Details for PL75-23 by Trompeter
Overview of PL75-23 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PL75-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784716
|
RS | TRB Plug, Wrench Crimp, 3-Lug for 250-3884, 70/370 Series | Trompeter PL75-23 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5000 / $40.6200 | RFQ |
DISTI #
TROPL75-23
|
Interstate Connecting Components | TRB PLUG, WRENCH CRIMP, STRAIGHT, 3-LUG FOR 250-3884 C | 0 |
|
$29.0313 / $41.1500 | Buy Now |
Part Details for PL75-23
PL75-23 CAD Models
PL75-23 Part Data Attributes
|
PL75-23
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PL75-23
Trompeter
RF Triaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |