Part Details for PL75-7 by TE Connectivity
Overview of PL75-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL75-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F2789
|
Newark | Rf/Coaxial, Twinax/Triax Trb, Straight Plug, Crimp, Connector Type:Twinax/Triax Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Trc-50-2, Trc-75-2, Contact Material:Brass Rohs Compliant: Yes |Trompeter Cinch Connectivity PL75-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 394 |
|
$9.7500 / $11.1800 | Buy Now |
DISTI #
24M6112
|
Newark | Rf Coaxial, Triaxial, Straight Plug, Connector Type:Triaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Trc-50-2, Trc-75-2, Contact Material:Brass, Contact Plating:Gold Plated Rohs Compliant: Yes |Trompeter Cinch Connectivity PL75-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 573 |
|
$27.3800 / $33.3500 | Buy Now |
DISTI #
98AC2279
|
Newark | Trb Plg, Wrnch Crmp, Str, 3-Lug For Trc-50-2 Rohs Compliant: Yes |Trompeter Cinch Connectivity PL75-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3000 / $28.6100 | Buy Now |
DISTI #
1206755
|
element14 Asia-Pacific | RF/COAXIAL, TWINAX/TRIAX TRB, STRAIGHT PLUG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 967 |
|
$14.8986 | Buy Now |
DISTI #
1206755
|
Farnell | RF COAXIAL, TRIAXIAL, STRAIGHT PLUG RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 2 Days Container: Each | 573 |
|
$14.9421 / $26.6878 | Buy Now |