Part Details for PL75MC-213 by Trompeter
Overview of PL75MC-213 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL75MC-213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TROPL75MC-213
|
Heilind Electronics | TRB Plug, Military Crimp, Straight, 3-lug for TWC-78-2 c | Americas - 2 in Stock |
|
Buy Now | |
|
Quest Components | RF TRIAXIAL-BNC CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 11 |
|
$35.1000 | Buy Now |
Part Details for PL75MC-213
PL75MC-213 CAD Models
PL75MC-213 Part Data Attributes
|
PL75MC-213
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PL75MC-213
Trompeter
RF Triaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |