Part Details for PL8203NL by iNRCORE LLC
Overview of PL8203NL by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for PL8203NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL8203NL-ND
|
DigiKey | CMC 7.2A 2LN SMD Min Qty: 120 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2272 | Buy Now |
DISTI #
PL8203NL
|
Avnet Americas | - Bulk (Alt: PL8203NL) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9459 / $4.9366 | Buy Now |
DISTI #
673-PL8203NL
|
Mouser Electronics | Common Mode Chokes / Filters IND SMT COMMON MODE 9.7A PBC RoHS: Compliant | 278 |
|
$5.9700 / $8.4400 | Buy Now |
DISTI #
PL8203NL
|
Avnet Americas | - Bulk (Alt: PL8203NL) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9459 / $4.9366 | Buy Now |
Part Details for PL8203NL
PL8203NL CAD Models
PL8203NL Part Data Attributes:
|
PL8203NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL8203NL
iNRCORE LLC
Data Line Filter, 2 Function(s), 7.2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.3 mm | |
Inductance | 534 µH | |
Length | 28.19 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Rated Current | 7.2 A | |
Width | 25.4 mm |
Alternate Parts for PL8203NL
This table gives cross-reference parts and alternative options found for PL8203NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL8203NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL8203T | Data Line Filter, 2 Function(s), 7.2A, | iNRCORE LLC | PL8203NL vs PL8203T |