Part Details for PL8211NLT by iNRCORE LLC
Overview of PL8211NLT by iNRCORE LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for PL8211NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL8211NLT
|
Avnet Americas | - Tape and Reel (Alt: PL8211NLT) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1378 / $3.7542 | Buy Now |
DISTI #
673-PL8211NLT
|
Mouser Electronics | Common Mode Chokes / Filters | 0 |
|
$4.3800 / $4.9400 | Order Now |
Part Details for PL8211NLT
PL8211NLT CAD Models
PL8211NLT Part Data Attributes
|
PL8211NLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL8211NLT
iNRCORE LLC
Data Line Filter, 2 Function(s), 1.4A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
DC Resistance-Max | 0.21 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.91 mm | |
Inductance | 10040 µH | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 1.4 A | |
Width | 17.02 mm |