Part Details for PL8800 by iNRCORE LLC
Overview of PL8800 by iNRCORE LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PL8800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL8800-ND
|
DigiKey | CMC 3.6A 2LN SMD Min Qty: 105 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.2374 | Buy Now |
DISTI #
PL8800
|
Avnet Americas | - Bulk (Alt: PL8800) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9180 / $10.8124 | Buy Now |
DISTI #
673-PL8800
|
Mouser Electronics | Common Mode Chokes / Filters | 0 |
|
$11.8900 | Order Now |
DISTI #
PL8800
|
Avnet Americas | - Bulk (Alt: PL8800) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9180 / $10.8124 | Buy Now |
DISTI #
PL8800
|
Avnet Americas | - Bulk (Alt: PL8800) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9180 / $10.8124 | Buy Now |
Part Details for PL8800
PL8800 CAD Models
PL8800 Part Data Attributes
|
PL8800
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL8800
iNRCORE LLC
Data Line Filter, 2 Function(s), 250V, 3.6A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.95 mm | |
Inductance | 1000 µH | |
Length | 23.11 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3.6 A | |
Rated Voltage | 250 V | |
Width | 17.78 mm |