Part Details for PL8800T by iNRCORE LLC
Overview of PL8800T by iNRCORE LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PL8800T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL8800T-ND
|
DigiKey | CMC 3.6A 2LN SMD Min Qty: 200 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1508 | Buy Now |
DISTI #
PL8800T
|
Avnet Americas | - Tape and Reel (Alt: PL8800T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6742 / $5.6816 | Buy Now |
DISTI #
673-PL8800T
|
Mouser Electronics | Common Mode Chokes / Filters | 0 |
|
$6.7600 / $7.0800 | Order Now |
DISTI #
PL8800T
|
Avnet Americas | - Tape and Reel (Alt: PL8800T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6742 / $5.6816 | Buy Now |
DISTI #
PL8800T
|
Avnet Americas | - Tape and Reel (Alt: PL8800T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6742 / $5.6816 | Buy Now |
Part Details for PL8800T
PL8800T CAD Models
PL8800T Part Data Attributes
|
PL8800T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL8800T
iNRCORE LLC
Data Line Filter, 2 Function(s), 250V, 3.6A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.95 mm | |
Inductance | 1000 µH | |
Length | 23.11 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 3.6 A | |
Rated Voltage | 250 V | |
Width | 17.78 mm |