Part Details for PL8906 by iNRCORE LLC
Overview of PL8906 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PL8906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL8906
|
Avnet Americas | - Bulk (Alt: PL8906) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-PL8906
|
Mouser Electronics | Power Inductors - SMD IND PWR 6.0UH 6A SDRI10X PBC RoHS: Not Compliant | 0 |
|
$5.7200 / $6.3500 | Order Now |
DISTI #
PL8906
|
Avnet Americas | - Bulk (Alt: PL8906) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for PL8906
PL8906 CAD Models
PL8906 Part Data Attributes:
|
PL8906
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL8906
iNRCORE LLC
General Purpose Inductor, 6uH, 30%, 1 Element, Drum-Core, SMD, 4141, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.0165 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.1 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for PL8906
This table gives cross-reference parts and alternative options found for PL8906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL8906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL8906T | General Purpose Inductor, 6uH, 30%, 1 Element, Drum-Core, SMD, 4141, CHIP | iNRCORE LLC | PL8906 vs PL8906T |