Part Details for PLA03F0000/AA by Amphenol Positronic
Overview of PLA03F0000/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03F0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4629
|
Newark | Rectnglr Pwr Housing, Rcpt, 3Pos, Cable, Product Range:Pla Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Positronic Pla Series Size 16 Contacts, Locking Type:Latch Rohs Compliant: Yes |Positronic PLA03F0000/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$2.9800 / $3.9100 | Buy Now |
DISTI #
4306-PLA03F0000/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
70 In Stock |
|
$2.5497 / $4.7200 | Buy Now |
DISTI #
276-PLA03F0000/AA
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Compliant | 0 |
|
$2.5400 / $3.9100 | Order Now |
DISTI #
POSPLA03F0000/AA
|
Heilind Electronics | Power Connector 3 Position W/O Socket Contacts | Americas - 39 in Stock |
|
$3.6566 / $5.5601 | Buy Now |
DISTI #
PLA03F0000/AA
|
TTI | Power to the Board POWER&HYBRID Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 839 In Stock |
|
$2.4400 | Buy Now |
DISTI #
POSPLA03F0000/AA
|
Interstate Connecting Components | Power Connector 3 Position W/O Socket Contacts | 118 |
|
$3.6566 / $5.5601 | Buy Now |
|
Powell Electronics | Power Connector Min Qty: 1 | 1475 |
|
$3.6500 / $2,060.0000 | Buy Now |
Part Details for PLA03F0000/AA
PLA03F0000/AA CAD Models
PLA03F0000/AA Part Data Attributes:
|
PLA03F0000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03F0000/AA
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |