Part Details for PLA03F0050/AA by Amphenol Positronic
Overview of PLA03F0050/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03F0050/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4630
|
Newark | Rectnglr Pwr Housing, Rcpt, 3Pos, Cable, Product Range:Pla Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Positronic Pla Series Size 16 Contacts, Locking Type:Latch Rohs Compliant: Yes |Positronic PLA03F0050/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$2.0900 | Buy Now |
DISTI #
4306-PLA03F0050/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
28 In Stock |
|
$11.6784 / $17.9000 | Buy Now |
DISTI #
276-PLA03F0050/AA
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Compliant | 0 |
|
$6.2300 / $10.1900 | Order Now |
DISTI #
POSPLA03F0050/AA
|
Heilind Electronics | Power Connector 3 Position W/O Socket Contacts | Americas - 125 in Stock |
|
$11.1240 / $22.1000 | Buy Now |
DISTI #
PLA03F0050/AA
|
TTI | Power to the Board POWER&HYBRID Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 479 In Stock |
|
$7.5800 | Buy Now |
DISTI #
POSPLA03F0050/AA
|
Interstate Connecting Components | Power Connector 3 Position W/O Socket Contacts | 375 |
|
$11.1240 / $22.1000 | Buy Now |
Part Details for PLA03F0050/AA
PLA03F0050/AA CAD Models
PLA03F0050/AA Part Data Attributes
|
PLA03F0050/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03F0050/AA
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.408 inch | |
Body Depth | 0.92 inch | |
Body Length | 1.126 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | CSA,TUV,UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for PLA03F0050/AA
This table gives cross-reference parts and alternative options found for PLA03F0050/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03F0050/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828748-6 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLA03F0050/AA vs 828748-6 |
3-178842-9 | 3 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLA03F0050/AA vs 3-178842-9 |
PLA03F100C2 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F0050/AA vs PLA03F100C2 |
PLA03F000A2 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F0050/AA vs PLA03F000A2 |
42732-1030 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLA03F0050/AA vs 42732-1030 |
PLB3W3F10150 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA03F0050/AA vs PLB3W3F10150 |
PLA03F10130 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F0050/AA vs PLA03F10130 |
PLA03F700C1 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F0050/AA vs PLA03F700C1 |
PLA03F000C2 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F0050/AA vs PLA03F000C2 |
94539-9203 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLA03F0050/AA vs 94539-9203 |