Part Details for PLA03F1000/AA by Amphenol Positronic
Overview of PLA03F1000/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA03F1000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8104
|
Newark | Pla03F1000/Aa |Positronic PLA03F1000/AA Min Qty: 83 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $4.0900 | Buy Now |
DISTI #
4306-PLA03F1000/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
209 In Stock |
|
$1.9634 / $3.6400 | Buy Now |
DISTI #
276-PLA03F1000/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 56 |
|
$1.9600 / $3.6400 | Buy Now |
DISTI #
POSPLA03F1000/AA
|
Heilind Electronics | Power Connector 3 Position W/O Socket Contacts | Americas - 55 in Stock |
|
$3.7337 / $5.6800 | Buy Now |
DISTI #
POSPLA03F1000/AA
|
Interstate Connecting Components | Power Connector 3 Position W/O Socket Contacts | 165 |
|
$3.7337 / $5.6800 | Buy Now |
|
Powell Electronics | Power Connector Min Qty: 83 | 427 |
|
$2.1100 / $3.7200 | Buy Now |
Part Details for PLA03F1000/AA
PLA03F1000/AA CAD Models
PLA03F1000/AA Part Data Attributes
|
PLA03F1000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03F1000/AA
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |