Part Details for PLA03F10130 by Amphenol Positronic
Overview of PLA03F10130 by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA03F10130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 CONTACT(S), FEMALE, POWER CONNECTOR | 15 |
|
Buy Now |
Part Details for PLA03F10130
PLA03F10130 CAD Models
PLA03F10130 Part Data Attributes
|
PLA03F10130
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03F10130
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA03F10130
This table gives cross-reference parts and alternative options found for PLA03F10130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03F10130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828748-6 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLA03F10130 vs 828748-6 |
3-178842-9 | 3 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLA03F10130 vs 3-178842-9 |
PLA03F100C2 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10130 vs PLA03F100C2 |
PLA03F000A2 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10130 vs PLA03F000A2 |
42732-1030 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLA03F10130 vs 42732-1030 |
PLB3W3F10150 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA03F10130 vs PLB3W3F10150 |
PLA03F700C1 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10130 vs PLA03F700C1 |
PLA03F000C2 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10130 vs PLA03F000C2 |
94539-9203 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLA03F10130 vs 94539-9203 |
PLB3W3F10130 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA03F10130 vs PLB3W3F10130 |