Part Details for PLA03F4B0A1/AA by Amphenol Positronic
Overview of PLA03F4B0A1/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for PLA03F4B0A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8128
|
Newark | Pla03F4B0A1/Aa |Positronic PLA03F4B0A1/AA Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3500 / $22.6400 | Buy Now |
DISTI #
276-PLA03F4B0A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$11.4700 / $17.0900 | Order Now |
DISTI #
POSPLA03F4B0A1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLA03F4B0A1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA03F4B0A1/AA
PLA03F4B0A1/AA CAD Models
PLA03F4B0A1/AA Part Data Attributes:
|
PLA03F4B0A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03F4B0A1/AA
Amphenol Positronic
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | COPPER ALLOY |