Part Details for PLA03F4BN0A1/AA by Amphenol Positronic
Overview of PLA03F4BN0A1/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03F4BN0A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8125
|
Newark | Pla03F4Bn0A1/Aa |Positronic PLA03F4BN0A1/AA Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3900 / $26.1900 | Buy Now |
DISTI #
2899-PLA03F4BN0A1/AA-ND
|
DigiKey | PLA03F4BN0A1/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$7.0560 / $9.1600 | Buy Now |
DISTI #
276-PLA03F4BN0A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$15.8000 / $26.2900 | Order Now |
DISTI #
POSPLA03F4BN0A1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
69823118
|
Verical | Conn Wire to Board F 3 POS 5mm Solder RA Side Entry Thru-Hole Medical Min Qty: 5 Package Multiple: 1 Date Code: 2002 | Americas - 43 |
|
$6.6520 / $13.3040 | Buy Now |
|
Quest Components | 34 |
|
$15.9700 / $21.2800 | Buy Now | |
DISTI #
POSPLA03F4BN0A1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA03F4BN0A1/AA
PLA03F4BN0A1/AA CAD Models
PLA03F4BN0A1/AA Part Data Attributes
|
PLA03F4BN0A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03F4BN0A1/AA
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER COPPER | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |