Part Details for PLA03F7050/AA by Amphenol Positronic
Overview of PLA03F7050/AA by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03F7050/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8137
|
Newark | Pla03F7050/Aa |Positronic PLA03F7050/AA Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $23.1000 | Buy Now |
DISTI #
01AM4947
|
Newark | Rect Pwr Housing, Rcpt, Latch, Pet+Gf Rohs Compliant: Yes |Positronic PLA03F7050/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8300 | Buy Now |
DISTI #
4306-PLA03F7050/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
23 In Stock |
|
$12.2042 / $18.7100 | Buy Now |
DISTI #
2899-PLA03F7050/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$6.2100 / $8.0600 | Buy Now |
DISTI #
276-PLA03F7050/AA
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Compliant | 6 |
|
$9.9300 / $14.4300 | Buy Now |
DISTI #
POSPLA03F7050/AA
|
Heilind Electronics | Power Connector 3 Position W/O Socket Contacts | Americas - 96 in Stock |
|
$11.6331 / $23.1000 | Buy Now |
DISTI #
59929436
|
Verical | Conn Housing F 3 POS Crimp ST Cable Mount Medical Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$8.1820 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 3 CONTACT(S), FEMALE | 3 |
|
$13.9200 | Buy Now |
DISTI #
PLA03F7050/AA
|
TTI | Power to the Board POWER&HYBRID Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 687 In Stock |
|
$7.7300 | Buy Now |
DISTI #
POSPLA03F7050/AA
|
Interstate Connecting Components | Power Connector 3 Position W/O Socket Contacts | 290 |
|
$11.6331 / $23.1000 | Buy Now |
Part Details for PLA03F7050/AA
PLA03F7050/AA CAD Models
PLA03F7050/AA Part Data Attributes
|
PLA03F7050/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03F7050/AA
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA03F7050/AA
This table gives cross-reference parts and alternative options found for PLA03F7050/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03F7050/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB3W3F93ST30D1 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLA03F7050/AA vs PLB3W3F93ST30D1 |
PLAH03F9300A2 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLA03F7050/AA vs PLAH03F9300A2 |
90833-0537 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLA03F7050/AA vs 90833-0537 |
PC-GRN-T-PP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLA03F7050/AA vs PC-GRN-T-PP |
PLA03F4000 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F7050/AA vs PLA03F4000 |
90833-0535 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLA03F7050/AA vs 90833-0535 |
2-282191-1 | 3W.SPLASH VPROOF CONN.W.SEC.LOCK | TE Connectivity | PLA03F7050/AA vs 2-282191-1 |
PC-RED-T-PP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLA03F7050/AA vs PC-RED-T-PP |
PLB3W3F300C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F7050/AA vs PLB3W3F300C1 |
PC-BLU-S-LP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLA03F7050/AA vs PC-BLU-S-LP |