Part Details for PLA03F92ST20A1 by Amphenol Positronic
Overview of PLA03F92ST20A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA03F92ST20A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8141
|
Newark | Pla03F92St20A1 |Positronic PLA03F92ST20A1 RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2200 / $20.1500 | Buy Now |
DISTI #
276-PLA03F92ST20A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$11.8100 / $14.8700 | Order Now |
DISTI #
POSPLA03F92ST20A1
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.2474 / $22.3601 | Buy Now | |
DISTI #
POSPLA03F92ST20A1
|
Interstate Connecting Components | 0 |
|
$11.2474 / $22.3601 | Buy Now |
Part Details for PLA03F92ST20A1
PLA03F92ST20A1 CAD Models
PLA03F92ST20A1 Part Data Attributes
|
PLA03F92ST20A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03F92ST20A1
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA03F92ST20A1
This table gives cross-reference parts and alternative options found for PLA03F92ST20A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03F92ST20A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH03F4200C2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F92ST20A1 vs PLAH03F4200C2 |
91779-0102 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLA03F92ST20A1 vs 91779-0102 |
0355150311 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | PLA03F92ST20A1 vs 0355150311 |
PLAH03F4200C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F92ST20A1 vs PLAH03F4200C1 |
282191-3 | SPLASH PROOF CONN. W.S.L. | TE Connectivity | PLA03F92ST20A1 vs 282191-3 |
PLA03F400A2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F92ST20A1 vs PLA03F400A2 |
PLB3W3F300D1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F92ST20A1 vs PLB3W3F300D1 |
PLA03F400C2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F92ST20A1 vs PLA03F400C2 |
PLA03F3200A2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03F92ST20A1 vs PLA03F3200A2 |
3P-LV | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | PLA03F92ST20A1 vs 3P-LV |