Part Details for PLA03M0000/AA by Amphenol Positronic
Overview of PLA03M0000/AA by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03M0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4632
|
Newark | Rectnglr Pwr Housing, Plug, 3Pos, Cable, Product Range:Pla Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Positronic Pla Series Size 16 Contacts, Locking Type:Latch Rohs Compliant: Yes |Positronic PLA03M0000/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$4.4600 / $5.8600 | Buy Now |
DISTI #
4306-PLA03M0000/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1117 In Stock |
|
$3.0133 / $5.5800 | Buy Now |
DISTI #
2403-PLA03M0000/AA-ND
|
DigiKey | CONN HSG 3POS PLA CAB Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-PLA03M0000/AA
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Compliant | 80 |
|
$3.0900 / $4.6000 | Buy Now |
DISTI #
POSPLA03M0000/AA
|
Heilind Electronics | POWER CONNECTOR 3 POSITION W/O PIN CONTACTS | Americas - 100 in Stock |
|
$4.3200 / $6.5401 | Buy Now |
|
Quest Components | 3 |
|
$6.2500 / $7.5000 | Buy Now | |
DISTI #
PLA03M0000/AA
|
TTI | Power to the Board POWER&HYBRID Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 575 In Stock |
|
$2.8700 | Buy Now |
DISTI #
POSPLA03M0000/AA
|
Interstate Connecting Components | POWER CONNECTOR 3 POSITION W/O PIN CONTACTS | 300 |
|
$4.3200 / $6.5401 | Buy Now |
|
Powell Electronics | Power Connector Min Qty: 1 | 1647 |
|
$2.4300 / $4.3100 | Buy Now |
DISTI #
PLA03M0000/AA
|
FDH Electronics | Connector Min Qty: 1 | 412 |
|
$2.1640 / $2.8730 | Buy Now RFQ |
Part Details for PLA03M0000/AA
PLA03M0000/AA CAD Models
PLA03M0000/AA Part Data Attributes
|
PLA03M0000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M0000/AA
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |