Part Details for PLA03M0050 by Amphenol Positronic
Overview of PLA03M0050 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03M0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8149
|
Newark | Pla03M0050 |Positronic PLA03M0050 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6100 / $21.7700 | Buy Now |
DISTI #
276-PLA03M0050
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$13.1200 / $21.8500 | Order Now |
DISTI #
POSPLA03M0050
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR | 5 |
|
$13.7700 / $18.3600 | Buy Now |
DISTI #
PLA03M0050
|
TTI | Power to the Board Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSPLA03M0050
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA03M0050
PLA03M0050 CAD Models
PLA03M0050 Part Data Attributes
|
PLA03M0050
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M0050
Amphenol Positronic
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):18A | |
Body Breadth | 0.408 inch | |
Body Depth | 1.87 inch | |
Body Length | 0.986 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |