Part Details for PLA03M200A1/AA by Amphenol Positronic
Overview of PLA03M200A1/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03M200A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8160
|
Newark | Pla03M200A1/Aa |Positronic PLA03M200A1/AA Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 / $8.8600 | Buy Now |
DISTI #
2899-PLA03M200A1/AA-ND
|
DigiKey | PLA03M200A1/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$2.9820 / $3.8600 | Buy Now |
DISTI #
276-PLA03M200A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$5.4100 / $8.3500 | Order Now |
DISTI #
POSPLA03M200A1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
69823116
|
Verical | Conn Wire to Board M 3 POS 5mm Solder Cup ST Top Entry Panel Mount Medical Min Qty: 13 Package Multiple: 1 Date Code: 2002 | Americas - 150 |
|
$2.8078 / $4.9622 | Buy Now |
|
Quest Components | 120 |
|
$5.6200 / $8.9900 | Buy Now | |
DISTI #
POSPLA03M200A1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |