Part Details for PLA03M300A1/AA by Amphenol Positronic
Overview of PLA03M300A1/AA by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03M300A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4633
|
Newark | Rectnglr Pwr Connector, Plug, 3Pos, No. Of Contacts:3Contacts, Product Range:Pla Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:5Mm, Gender:Plug, Contact Gender:Pin, Connector Shell Size:- Rohs Compliant: Yes |Positronic PLA03M300A1/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$5.0500 | Buy Now |
DISTI #
4306-PLA03M300A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
121 In Stock |
|
$3.8956 / $7.0300 | Buy Now |
DISTI #
2403-PLA03M300A1/AA-ND
|
DigiKey | FLAGSHIP POWER 03 M 1 ROW Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-PLA03M300A1/AA
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Compliant | 33 |
|
$4.7900 / $6.4500 | Buy Now |
DISTI #
POSPLA03M300A1/AA
|
Heilind Electronics | POWER CONNECTOR 3 POSITION PIN (MALE) | Americas - 45 in Stock |
|
$5.6623 / $8.5801 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 3 CONTACT(S), MALE, SOLDER TERMINAL | 612 |
|
$3.4920 / $6.9840 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 3 CONTACT(S), MALE, SOLDER TERMINAL | 8 |
|
$8.3000 | Buy Now |
DISTI #
PLA03M300A1/AA
|
TTI | Power to the Board POWER&HYBRID Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1353 In Stock |
|
$3.7600 | Buy Now |
DISTI #
POSPLA03M300A1/AA
|
Interstate Connecting Components | POWER CONNECTOR 3 POSITION PIN (MALE) | 96 |
|
$5.6623 / $8.5801 | Buy Now |
|
Powell Electronics | Power Connector Min Qty: 1 | 351 |
|
$3.2600 / $6.6000 | Buy Now |
Part Details for PLA03M300A1/AA
PLA03M300A1/AA CAD Models
PLA03M300A1/AA Part Data Attributes
|
PLA03M300A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M300A1/AA
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |