Part Details for PLA03M300A2 by Amphenol Positronic
Overview of PLA03M300A2 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA03M300A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8170
|
Newark | Pla03M300A2 |Positronic PLA03M300A2 Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $12.3200 | Buy Now |
DISTI #
276-PLA03M300A2
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$7.3900 / $11.2400 | Order Now |
DISTI #
POSPLA03M300A2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLA03M300A2
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | CONNECTOR Min Qty: 1 | 44 |
|
$4.1600 / $8.4400 | Buy Now |
Part Details for PLA03M300A2
PLA03M300A2 CAD Models
PLA03M300A2 Part Data Attributes:
|
PLA03M300A2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M300A2
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |