Part Details for PLA03M3200A1 by Amphenol Positronic
Overview of PLA03M3200A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03M3200A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8176
|
Newark | Pla03M3200A1 |Positronic PLA03M3200A1 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $8.3200 | Buy Now |
DISTI #
276-PLA03M3200A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 52 |
|
$5.0700 / $9.1800 | Buy Now |
DISTI #
POSPLA03M3200A1
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.0943 / $9.2401 | Buy Now | |
DISTI #
POSPLA03M3200A1
|
Interstate Connecting Components | 0 |
|
$6.0943 / $9.2401 | Buy Now |
Part Details for PLA03M3200A1
PLA03M3200A1 CAD Models
PLA03M3200A1 Part Data Attributes:
|
PLA03M3200A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M3200A1
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.408 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.126 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | LEFT | |
Reference Standard | CSA, UL | |
Terminal Length | 0.377 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |