Part Details for PLA03M3N0A1/AA by Amphenol Positronic
Overview of PLA03M3N0A1/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03M3N0A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6728
|
Newark | Rect Pwr Conn, Plug, 3Pos, Tht Rohs Compliant: Yes |Positronic PLA03M3N0A1/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$21.3400 / $28.0400 | Buy Now |
DISTI #
46AJ8163
|
Newark | Pla03M3N0A1/Aa |Positronic PLA03M3N0A1/AA Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $11.1600 | Buy Now |
DISTI #
4306-PLA03M3N0A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
145 In Stock |
|
$8.1404 / $13.4700 | Buy Now |
DISTI #
276-PLA03M3N0A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 40 |
|
$10.3800 / $13.4200 | Buy Now |
DISTI #
POSPLA03M3N0A1/AA
|
Heilind Electronics | Power Connector 3 Position Pin (Male) | Americas - 124 in Stock |
|
$9.3497 / $18.5801 | Buy Now |
DISTI #
POSPLA03M3N0A1/AA
|
Interstate Connecting Components | Power Connector 3 Position Pin (Male) | 374 |
|
$9.3497 / $18.5801 | Buy Now |
Part Details for PLA03M3N0A1/AA
PLA03M3N0A1/AA CAD Models
PLA03M3N0A1/AA Part Data Attributes
|
PLA03M3N0A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M3N0A1/AA
Amphenol Positronic
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.408 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.126 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |