Part Details for PLA03M400A1/AA by Amphenol Positronic
Overview of PLA03M400A1/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03M400A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8189
|
Newark | Pla03M400A1/Aa |Positronic PLA03M400A1/AA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $9.0400 | Buy Now |
DISTI #
4306-PLA03M400A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
99 In Stock |
|
$5.9361 / $9.9700 | Buy Now |
DISTI #
276-PLA03M400A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$6.0200 / $9.1500 | Order Now |
DISTI #
POSPLA03M400A1/AA
|
Heilind Electronics | Power Connector 3 Position Pin (Male) | Americas - 25 in Stock |
|
$6.6189 / $13.1600 | Buy Now |
DISTI #
POSPLA03M400A1/AA
|
Interstate Connecting Components | Power Connector 3 Position Pin (Male) | 75 |
|
$6.6189 / $13.1600 | Buy Now |
Part Details for PLA03M400A1/AA
PLA03M400A1/AA CAD Models
PLA03M400A1/AA Part Data Attributes
|
PLA03M400A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M400A1/AA
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |