Part Details for PLA03M4B0A1/AA by Amphenol Positronic
Overview of PLA03M4B0A1/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03M4B0A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8183
|
Newark | Pla03M4B0A1/Aa |Positronic PLA03M4B0A1/AA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9400 / $18.6400 | Buy Now |
DISTI #
4306-PLA03M4B0A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$13.4599 / $18.7200 | Buy Now |
DISTI #
276-PLA03M4B0A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 15 |
|
$9.4400 / $20.4400 | Buy Now |
DISTI #
POSPLA03M4B0A1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLA03M4B0A1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA03M4B0A1/AA
PLA03M4B0A1/AA CAD Models
PLA03M4B0A1/AA Part Data Attributes
|
PLA03M4B0A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M4B0A1/AA
Amphenol Positronic
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |