Part Details for PLA03M7050/AA by Amphenol Positronic
Overview of PLA03M7050/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA03M7050/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8193
|
Newark | Pla03M7050/Aa |Positronic PLA03M7050/AA RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5000 / $21.6400 | Buy Now |
DISTI #
276-PLA03M7050/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$10.9600 / $16.3400 | Order Now |
DISTI #
POSPLA03M7050/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLA03M7050/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA03M7050/AA
PLA03M7050/AA CAD Models
PLA03M7050/AA Part Data Attributes
|
PLA03M7050/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M7050/AA
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Clamp Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CLAMP SCREW | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA03M7050/AA
This table gives cross-reference parts and alternative options found for PLA03M7050/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03M7050/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1581HF-3P | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, HALOGEN FREE, ROHS AND REACH COMPLIANT | CJT Changjiang Connectors Co Ltd | PLA03M7050/AA vs C1581HF-3P |
DF03M0P | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03M7050/AA vs DF03M0P |
PLA03F3200A2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03M7050/AA vs PLA03F3200A2 |
PLAH03F4200C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03M7050/AA vs PLAH03F4200C1 |
A3963H-3P | Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Housing,3 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | PLA03M7050/AA vs A3963H-3P |
PC-WHT-T-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLA03M7050/AA vs PC-WHT-T-SB |
PLB3W3F300 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA03M7050/AA vs PLB3W3F300 |
179464-9 | 3 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLA03M7050/AA vs 179464-9 |
PC-RED-S-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLA03M7050/AA vs PC-RED-S-SB |
CEH156F18-3-C | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Panduit Corp | PLA03M7050/AA vs CEH156F18-3-C |