Part Details for PLA03M9300C1 by Amphenol Positronic
Overview of PLA03M9300C1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA03M9300C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8199
|
Newark | Pla03M9300C1 |Positronic PLA03M9300C1 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 / $15.5900 | Buy Now |
DISTI #
276-PLA03M9300C1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$10.0300 / $12.9700 | Order Now |
DISTI #
POSPLA03M9300C1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLA03M9300C1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA03M9300C1
PLA03M9300C1 CAD Models
PLA03M9300C1 Part Data Attributes
|
PLA03M9300C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M9300C1
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 |