Part Details for PLA06F9400D1 by Amphenol Positronic
Overview of PLA06F9400D1 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PLA06F9400D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-PLA06F9400D1-ND
|
DigiKey | PLA06F9400D1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$19.1980 / $24.9000 | Buy Now |
DISTI #
POSPLA06F9400D1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLA06F9400D1
|
Interstate Connecting Components | 0 |
|
Buy Now |