There are no models available for this part yet.
Overview of PLA06M4B3N0A1/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLA06M4B3N0A1/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ8372
|
Newark | Pla06M4B3N0A1/Aa |Positronic PLA06M4B3N0A1/AA RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2400 / $29.5200 | Buy Now | |
DISTI #
2899-PLA06M4B3N0A1/AA-ND
|
DigiKey | PLA06M4B3N0A1/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
185 In Stock |
|
$8.2505 / $10.6900 | Buy Now | |
DISTI #
276-PLA06M4B3N0A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$17.1500 / $19.4100 | Order Now | |
DISTI #
POSPLA06M4B3N0A1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
69823239
|
Verical | Conn Wire to Board M 6 POS 5mm Solder RA Side Entry Thru-Hole Medical Min Qty: 5 Package Multiple: 1 Date Code: 2002 | Americas - 185 |
|
$7.5000 / $15.0000 | Buy Now | |
Quest Components | 148 |
|
$15.0100 / $24.0000 | Buy Now | |||
DISTI #
POSPLA06M4B3N0A1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for PLA06M4B3N0A1/AA by Amphenol Positronic
Part Data Attributes for PLA06M4B3N0A1/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|