Part Details for PLA06M4BN0A1 by Amphenol Positronic
Overview of PLA06M4BN0A1 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA06M4BN0A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8366
|
Newark | Pla06M4Bn0A1 |Positronic PLA06M4BN0A1 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9300 / $26.8300 | Buy Now |
DISTI #
276-PLA06M4BN0A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$20.4400 / $23.1300 | Order Now |
DISTI #
POSPLA06M4BN0A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 141 |
|
RFQ | ||
DISTI #
POSPLA06M4BN0A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA06M4BN0A1
PLA06M4BN0A1 CAD Models
PLA06M4BN0A1 Part Data Attributes
|
PLA06M4BN0A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA06M4BN0A1
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA06M4BN0A1
This table gives cross-reference parts and alternative options found for PLA06M4BN0A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA06M4BN0A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH06M400C1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLA06M4BN0A1 vs PLAH06M400C1 |
93070-1506 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLA06M4BN0A1 vs 93070-1506 |
PLA06F94ST40A1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLA06M4BN0A1 vs PLA06F94ST40A1 |
IPL1-103-01-F-D-K | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | PLA06M4BN0A1 vs IPL1-103-01-F-D-K |
PLAH06M400C2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLA06M4BN0A1 vs PLAH06M400C2 |
IPL1-103-01-F-D-RA-K | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | PLA06M4BN0A1 vs IPL1-103-01-F-D-RA-K |
PLAH06M6300A2 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLA06M4BN0A1 vs PLAH06M6300A2 |
PLB06M92083A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLA06M4BN0A1 vs PLB06M92083A2 |
PLA06M9300A1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLA06M4BN0A1 vs PLA06M9300A1 |
PLB06M63082A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLA06M4BN0A1 vs PLB06M63082A2 |