Part Details for PLA06M7000 by Amphenol Positronic
Overview of PLA06M7000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA06M7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8382
|
Newark | Pla06M7000 |Positronic PLA06M7000 Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $5.3800 | Buy Now |
DISTI #
276-PLA06M7000
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$4.1400 / $6.4900 | Order Now |
DISTI #
POSPLA06M7000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLA06M7000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA06M7000
PLA06M7000 CAD Models
PLA06M7000 Part Data Attributes
|
PLA06M7000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA06M7000
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA06M7000
This table gives cross-reference parts and alternative options found for PLA06M7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA06M7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA06M7000/AA | Rectangular Power Connector, 6 Contact(s), Male, ROHS COMPLIANT | Amphenol Positronic | PLA06M7000 vs PLA06M7000/AA |