Part Details for PLA08M7000/AA by Amphenol Positronic
Overview of PLA08M7000/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA08M7000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4638
|
Newark | Rectnglr Pwr Housing, Plug, 8Pos, Cable, Product Range:Pla Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Positronic Pla Series Size 16 Contacts, Locking Type:Latch Rohs Compliant: Yes |Positronic PLA08M7000/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$1.5700 | Buy Now |
DISTI #
4306-PLA08M7000/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
175 In Stock |
|
$4.1208 / $7.4400 | Buy Now |
DISTI #
276-PLA08M7000/AA
|
Mouser Electronics | Power to the Board REC POWER CONN 8M #16 CRMP RoHS: Compliant | 60 |
|
$4.1200 / $7.4400 | Buy Now |
DISTI #
POSPLA08M7000/AA
|
Heilind Electronics | Power Connector 8 Position W/O Pin Contacts | Americas - 125 in Stock |
|
$5.4926 / $8.3401 | Buy Now |
DISTI #
POSPLA08M7000/AA
|
Interstate Connecting Components | Power Connector 8 Position W/O Pin Contacts | 375 |
|
$5.4926 / $8.3401 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 435 |
|
$2.8200 / $5.7100 | Buy Now |
Part Details for PLA08M7000/AA
PLA08M7000/AA CAD Models
PLA08M7000/AA Part Data Attributes:
|
PLA08M7000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA08M7000/AA
Amphenol Positronic
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |