There are no models available for this part yet.
Overview of PLA1G022H08 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for PLA1G022H08 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PLA1G022H08-ND
|
DigiKey | CIRCULAR Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8669 | Buy Now | |
DISTI #
PLA1G022H08
|
Avnet Americas | - Bulk (Alt: PLA1G022H08) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7875 / $22.5700 | Buy Now | |
DISTI #
965-PLA1G022H08
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$16.8700 / $17.8600 | Order Now | |
DISTI #
70939890
|
RS | Circular Plastic Push Pull Straight Plug w/Cable Gray 8 Pin 5 A PLA Series | ITT Cannon PLA1G022H08 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9900 | RFQ | |
DISTI #
ITTPLA1G022H08
|
Heilind Electronics | PLA1G022H08 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1400 / $31.7200 | Buy Now | ||
DISTI #
ITTPLA1G022H08
|
Interstate Connecting Components | PLA1G022H08 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.1400 / $31.7200 | Buy Now |
CAD Models for PLA1G022H08 by ITT Interconnect Solutions
Part Data Attributes for PLA1G022H08 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
6 Weeks
|
Connector Type
|
CIRCULAR CONNECTOR
|