Part Details for PLB06F7000 by Amphenol Positronic
Overview of PLB06F7000 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB06F7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8497
|
Newark | Plb06F7000 |Positronic PLB06F7000 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $6.3000 | Buy Now |
DISTI #
2899-PLB06F7000-ND
|
DigiKey | PLB06F7000 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
698 In Stock |
|
$1.7100 / $2.2200 | Buy Now |
DISTI #
276-PLB06F7000
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 59 |
|
$4.1100 / $7.6200 | Buy Now |
DISTI #
POSPLB06F7000
|
Heilind Electronics | POWER TO THE BOARD | Americas - 8 in Stock |
|
$4.8600 / $6.3001 | Buy Now |
DISTI #
POSPLB06F7000
|
Interstate Connecting Components | POWER TO THE BOARD | 24 |
|
$4.8600 / $6.3001 | Buy Now |
DISTI #
PLB06F7000
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for PLB06F7000
PLB06F7000 CAD Models
PLB06F7000 Part Data Attributes:
|
PLB06F7000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB06F7000
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |