Part Details for PLB06M4B0A1/AA by Amphenol Positronic
Overview of PLB06M4B0A1/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLB06M4B0A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8540
|
Newark | Plb06M4B0A1/Aa |Positronic PLB06M4B0A1/AA Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $24.9400 | Buy Now |
DISTI #
4306-PLB06M4B0A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
86 In Stock |
|
$13.1728 / $20.1900 | Buy Now |
DISTI #
276-PLB06M4B0A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$13.9800 / $19.3400 | Order Now |
DISTI #
POSPLB06M4B0A1/AA
|
Heilind Electronics | Power Connector 6 Position Pin (Male) | Americas - 25 in Stock |
|
$12.5434 / $24.9400 | Buy Now |
DISTI #
69823217
|
Verical | Conn Power M 6 POS 5mm Solder RA Thru-Hole 6 Terminal 1 Port Min Qty: 6 Package Multiple: 1 Date Code: 2002 | Americas - 89 |
|
$5.9548 / $11.9095 | Buy Now |
|
Quest Components | 71 |
|
$14.2900 / $19.0600 | Buy Now | |
DISTI #
POSPLB06M4B0A1/AA
|
Interstate Connecting Components | Power Connector 6 Position Pin (Male) | 75 |
|
$12.5434 / $24.9400 | Buy Now |
DISTI #
PLB06M4B0A1/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for PLB06M4B0A1/AA
PLB06M4B0A1/AA CAD Models
PLB06M4B0A1/AA Part Data Attributes:
|
PLB06M4B0A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB06M4B0A1/AA
Amphenol Positronic
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR |