Part Details for PLB08M10830 by Amphenol Positronic
Overview of PLB08M10830 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB08M10830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-PLB08M10830
|
Mouser Electronics | Power to the Board | 0 |
|
$17.3600 / $23.4400 | Order Now |
DISTI #
POSPLB08M10830
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.6360 / $25.1001 | Buy Now | |
DISTI #
POSPLB08M10830
|
Interstate Connecting Components | 0 |
|
$12.6360 / $25.1001 | Buy Now |
Part Details for PLB08M10830
PLB08M10830 CAD Models
PLB08M10830 Part Data Attributes
|
PLB08M10830
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB08M10830
Amphenol Positronic
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | PLB08F10830 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB08M10830
This table gives cross-reference parts and alternative options found for PLB08M10830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB08M10830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91570-008LF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | PLB08M10830 vs 91570-008LF |
PLB08M4B0A1 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB08M10830 vs PLB08M4B0A1 |
PLAH08M9200C2 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLB08M10830 vs PLAH08M9200C2 |
PLBH08M9300C2 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLB08M10830 vs PLBH08M9300C2 |
CP3508P3V00-S-LF | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | PLB08M10830 vs CP3508P3V00-S-LF |
IPT1-104-01-S-D-RA | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Samtec Inc | PLB08M10830 vs IPT1-104-01-S-D-RA |
IPL1-104-01-H-D-P | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Samtec Inc | PLB08M10830 vs IPL1-104-01-H-D-P |
IPT1-104-07-L-D | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Samtec Inc | PLB08M10830 vs IPT1-104-07-L-D |
PLB08M400C1 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB08M10830 vs PLB08M400C1 |
PLBH08M3200C1 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB08M10830 vs PLBH08M3200C1 |