Part Details for PLB08M9300A1 by Amphenol Positronic
Overview of PLB08M9300A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB08M9300A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8634
|
Newark | Plb08M9300A1 |Positronic PLB08M9300A1 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4400 / $23.9100 | Buy Now |
DISTI #
276-PLB08M9300A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$18.4800 / $20.9100 | Order Now |
DISTI #
POSPLB08M9300A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLB08M9300A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLB08M9300A1
PLB08M9300A1 CAD Models
PLB08M9300A1 Part Data Attributes
|
PLB08M9300A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB08M9300A1
Amphenol Positronic
Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB08M9300A1
This table gives cross-reference parts and alternative options found for PLB08M9300A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB08M9300A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB08M9300A1/AA | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB08M9300A1 vs PLB08M9300A1/AA |