Part Details for PLB12M300C2 by Amphenol Positronic
Overview of PLB12M300C2 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB12M300C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8684
|
Newark | Plb12M300C2 |Positronic PLB12M300C2 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4200 / $51.8200 | Buy Now |
DISTI #
276-PLB12M300C2
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$17.5500 / $24.1500 | Order Now |
DISTI #
POSPLB12M300C2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLB12M300C2
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLB12M300C2
PLB12M300C2 CAD Models
PLB12M300C2 Part Data Attributes
|
PLB12M300C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB12M300C2
Amphenol Positronic
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB12M300C2
This table gives cross-reference parts and alternative options found for PLB12M300C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB12M300C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP3512P1H00-LF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | PLB12M300C2 vs CP3512P1H00-LF |
PLB12F94ST40A1 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLB12M300C2 vs PLB12F94ST40A1 |
PLB12F95ST50A1 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLB12M300C2 vs PLB12F95ST50A1 |
MMIP12W12M32N82C2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB12M300C2 vs MMIP12W12M32N82C2 |
MMIP12W12M4N83C2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB12M300C2 vs MMIP12W12M4N83C2 |
PLC12M9200A2 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLB12M300C2 vs PLC12M9200A2 |
4C7225-P64N20-AF | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Foxconn | PLB12M300C2 vs 4C7225-P64N20-AF |
51939-824 | Board Connector | Amphenol FCi | PLB12M300C2 vs 51939-824 |
93070-4501 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, | Molex | PLB12M300C2 vs 93070-4501 |
PLB12M9500A1 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLB12M300C2 vs PLB12M9500A1 |