Part Details for PLB12M7050 by Amphenol Positronic
Overview of PLB12M7050 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB12M7050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8701
|
Newark | Plb12M7050 |Positronic PLB12M7050 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9900 / $25.7300 | Buy Now |
DISTI #
276-PLB12M7050
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$15.5100 / $21.4500 | Order Now |
DISTI #
POSPLB12M7050
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLB12M7050
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLB12M7050
PLB12M7050 CAD Models
PLB12M7050 Part Data Attributes
|
PLB12M7050
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB12M7050
Amphenol Positronic
Board Connector, 12 Contact(s), Male, Straight, Crimp Terminal, Locking, Blue Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.606 inch | |
Body Length | 1.578 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL,CSA,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for PLB12M7050
This table gives cross-reference parts and alternative options found for PLB12M7050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB12M7050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UL3X04PDP | Board Connector, 12 Contact(s), Male, Straight, Solder Terminal, Friction Ramp, Natural Insulator, Receptacle | AUK Contractors Co Ltd | PLB12M7050 vs UL3X04PDP |
1314-16-01-1 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | PLB12M7050 vs 1314-16-01-1 |
1316-16-01-1 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | PLB12M7050 vs 1316-16-01-1 |
55211-1200 | Board Connector, 12 Contact(s), Male, Straight, Locking, White Insulator, Plug | Molex | PLB12M7050 vs 55211-1200 |
1318-16-01-1 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | PLB12M7050 vs 1318-16-01-1 |