Part Details for PLB16F0000 by Amphenol Positronic
Overview of PLB16F0000 by Amphenol Positronic
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB16F0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8713
|
Newark | Plb16F0000 |Positronic PLB16F0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$1.8700 | Buy Now |
DISTI #
2899-PLB16F0000-ND
|
DigiKey | PLB16F0000 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
337 In Stock |
|
$2.1400 / $2.7800 | Buy Now |
DISTI #
276-PLB16F0000
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 70 |
|
$5.8900 / $13.0100 | Buy Now |
DISTI #
POSPLB16F0000
|
Heilind Electronics | 16POS POWR LOCK CONN POSITRONICS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69823167
|
Verical | Conn Housing F 16 POS Crimp ST Cable Mount RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2002 | Americas - 337 |
|
$2.9208 / $5.1620 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | 16 CONTACT(S), FEMALE, POWER CONNECTOR, CRIMP | 108 |
|
$6.0480 / $10.0800 | Buy Now |
|
Quest Components | 16 CONTACT(S), FEMALE, POWER CONNECTOR, CRIMP | 269 |
|
$5.2000 / $9.3400 | Buy Now |
DISTI #
POSPLB16F0000
|
Interstate Connecting Components | 16POS POWR LOCK CONN POSITRONICS | 0 |
|
Buy Now | |
|
Powell Electronics | Min Qty: 1 | 58 |
|
$3.2500 / $6.5900 | Buy Now |
Part Details for PLB16F0000
PLB16F0000 CAD Models
PLB16F0000 Part Data Attributes:
|
PLB16F0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB16F0000
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.92 inch | |
Body Length | 1.862 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 25 A | |
Reference Standard | CSA,TUV,UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for PLB16F0000
This table gives cross-reference parts and alternative options found for PLB16F0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB16F0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB16F0000/AA | Rectangular Power Connector, 16 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLB16F0000 vs PLB16F0000/AA |