Part Details for PLB16F3ST20A1 by Amphenol Positronic
Overview of PLB16F3ST20A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB16F3ST20A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2519
|
Newark | Plb16F3St20A1 |Positronic PLB16F3ST20A1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2000 / $77.4800 | Buy Now |
DISTI #
276-PLB16F3ST20A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$27.4300 / $36.9200 | Order Now |
DISTI #
POSPLB16F3ST20A1
|
Heilind Electronics | Americas - 0 in Stock |
|
$29.0366 / $77.4801 | Buy Now | |
DISTI #
POSPLB16F3ST20A1
|
Interstate Connecting Components | 0 |
|
$29.0366 / $77.4801 | Buy Now |
Part Details for PLB16F3ST20A1
PLB16F3ST20A1 CAD Models
PLB16F3ST20A1 Part Data Attributes:
|
PLB16F3ST20A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB16F3ST20A1
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB16F3ST20A1
This table gives cross-reference parts and alternative options found for PLB16F3ST20A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB16F3ST20A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB16F3200A2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F3ST20A1 vs PLB16F3200A2 |
PLB16F4B0A1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F3ST20A1 vs PLB16F4B0A1 |
PLB16F9300A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F3ST20A1 vs PLB16F9300A1 |
PLBH16F300C2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F3ST20A1 vs PLBH16F300C2 |
PLB16F63ST20A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F3ST20A1 vs PLB16F63ST20A1 |
PLBH16F400A2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F3ST20A1 vs PLBH16F400A2 |
PLBH16F9300A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F3ST20A1 vs PLBH16F9300A1 |
PLBH16F3200A1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F3ST20A1 vs PLBH16F3200A1 |
PLB16F6300A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F3ST20A1 vs PLB16F6300A1 |
PLBH16F6300C2 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F3ST20A1 vs PLBH16F6300C2 |