Part Details for PLB16M0000 by Amphenol Positronic
Overview of PLB16M0000 by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB16M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8727
|
Newark | Plb16M0000 |Positronic PLB16M0000 Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $9.6200 | Buy Now |
DISTI #
4306-PLB16M0000-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
47 In Stock |
|
$5.7424 / $9.6400 | Buy Now |
DISTI #
276-PLB16M0000
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 77 |
|
$5.7800 / $9.6400 | Buy Now |
DISTI #
POSPLB16M0000
|
Heilind Electronics | 16 POSITION MALE POWER CON | Americas - 0 in Stock |
|
$6.3411 / $9.6201 | Buy Now |
DISTI #
PLB16M0000
|
TTI | Power to the Board Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSPLB16M0000
|
Interstate Connecting Components | 16 POSITION MALE POWER CON | 0 |
|
$6.3411 / $9.6201 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 7 |
|
$3.2500 / $6.5900 | Buy Now |
DISTI #
PLB16M0000
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for PLB16M0000
PLB16M0000 CAD Models
PLB16M0000 Part Data Attributes:
|
PLB16M0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB16M0000
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |