Part Details for PLB16M300A1 by Amphenol Positronic
Overview of PLB16M300A1 by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB16M300A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8741
|
Newark | Plb16M300A1 |Positronic PLB16M300A1 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0300 / $30.4500 | Buy Now |
DISTI #
276-PLB16M300A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 112 |
|
$23.5600 / $31.8000 | Buy Now |
DISTI #
POSPLB16M300A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 16 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 18 |
|
Buy Now | |
|
Quest Components | 16 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 17 |
|
$37.8000 / $42.0000 | Buy Now |
DISTI #
POSPLB16M300A1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Power Connector Min Qty: 1 | 100 |
|
$18.3200 / $20.7700 | Buy Now |
Part Details for PLB16M300A1
PLB16M300A1 CAD Models
PLB16M300A1 Part Data Attributes
|
PLB16M300A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB16M300A1
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.112 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | 10u inch | |
Polarization Key | LEFT | |
Reference Standard | CSA, UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |